There are no models available for this part yet.
Overview of LB-6230 by Stancor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB-6230 by Stancor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
11 In Stock |
|
$9.0900 / $16.7900 | Buy Now | ||
Master Electronics | Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
11 In Stock |
|
$9.0900 / $16.7900 | Buy Now |
CAD Models for LB-6230 by Stancor
Part Data Attributes for LB-6230 by Stancor
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
STANCOR PRODUCTS
|
Reach Compliance Code
|
unknown
|
Manufacturer Series
|
LB
|
Transformer Type
|
POWER TRANSFORMER
|
Alternate Parts for LB-6230
This table gives cross-reference parts and alternative options found for LB-6230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB-6230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-110 | Power Transformer, 6VA | Prem Magnetics Inc | LB-6230 vs SPW-110 |