-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.3mm, 25 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-1127-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
416 In Stock |
|
$1.9350 / $4.6200 | Buy Now |
DISTI #
LB-602VA2
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Red 18-Pin DIP Film Pack - Bulk (Alt: LB-602VA2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$1.5600 / $1.7760 | Buy Now |
DISTI #
755-LB-602VA2
|
Mouser Electronics | LED Displays & Accessories LED NUM 2 DIGIT DISP .6" CARDSHRT LEAD RoHS: Compliant | 0 |
|
$1.9900 / $3.9600 | Order Now |
DISTI #
70521786
|
RS | ROHM LB-602VA2 2 Digit 7-Segment LED Display, CA Red 16 mcd RH DP 14.3mm | ROHM Semiconductor LB-602VA2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1200 / $4.8500 | RFQ |
|
Future Electronics | Two Digit Seven Segment Red 0.56" Common Anode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks | 0 |
|
$1.5800 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 14.3MM | 288 |
|
$4.2422 / $7.7130 | Buy Now |
DISTI #
LB-602VA2
|
TTI | LED Displays & Accessories LED NUM 2 DIGIT DISP .6" CARDSHRT LEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk |
Americas - 300 In Stock |
|
$1.9900 / $2.2400 | Buy Now |
DISTI #
LB-602VA2
|
Avnet Silica | Displays Segmented Panel 2DIGIT 16LED Red 18-Pin DIP Film Pack (Alt: LB-602VA2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900394668
|
Chip1Stop | Displays Panel 2DIGIT 16LED Red CA 18-Pin DIP RoHS: Not Compliant pbFree: No Container: Bulk | 99 |
|
$1.3300 / $2.1100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 273 |
|
$1.3250 / $2.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB-602VA2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-602VA2
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.3mm, 25 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 25 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.3 mm | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |