Part Details for LB-602VA2/LP by ROHM Semiconductor
Overview of LB-602VA2/LP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB-602VA2/LP
LB-602VA2/LP CAD Models
LB-602VA2/LP Part Data Attributes
|
LB-602VA2/LP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-602VA2/LP
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, Red, 14.3mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.3 mm | |
JESD-609 Code | e1 | |
Number of Functions | 2 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |