Part Details for LB-556 by Torotel Products Inc
Overview of LB-556 by Torotel Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB-556
LB-556 CAD Models
LB-556 Part Data Attributes
|
LB-556
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
LB-556
Torotel Products Inc
General Purpose Audio Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | INPUT | |
Diameter | 14.73 mm | |
Height | 14.73 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Impedance | 50000 OHMS CT | |
Secondary Impedance | 1000 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER |