Part Details for LB-302-VP1 by ROHM Semiconductor
Overview of LB-302-VP1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB-302-VP1
LB-302-VP1 CAD Models
LB-302-VP1 Part Data Attributes
|
LB-302-VP1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-302-VP1
ROHM Semiconductor
7 SEG NUMERIC DISPLAY, RED, 7.62 mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | NOT SPECIFIED |