Part Details for LB-203DBL by ROHM Semiconductor
Overview of LB-203DBL by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB-203DBL
LB-203DBL CAD Models
LB-203DBL Part Data Attributes
|
LB-203DBL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-203DBL
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, Orange, 6.4mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 6.4 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for LB-203DBL
This table gives cross-reference parts and alternative options found for LB-203DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB-203DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB-203DB/L | 7 SEG NUMERIC DISPLAY, ORANGE, 6.4 mm | ROHM Semiconductor | LB-203DBL vs LB-203DB/L |