Part Details for LB-203DB/KL by ROHM Semiconductor
Overview of LB-203DB/KL by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB-203DB/KL
LB-203DB/KL CAD Models
LB-203DB/KL Part Data Attributes
|
LB-203DB/KL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-203DB/KL
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, Orange, 6.4mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 6.4 mm | |
Number of Functions | 3 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |