Part Details for LB-202-VB by ROHM Semiconductor
Overview of LB-202-VB by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB-202-VB
LB-202-VB CAD Models
LB-202-VB Part Data Attributes:
|
LB-202-VB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-202-VB
ROHM Semiconductor
7 SEG NUMERIC DISPLAY, RED, 6.4 mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 6.4 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for LB-202-VB
This table gives cross-reference parts and alternative options found for LB-202-VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB-202-VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTD-323R | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 7.62mm | Lite-On Semiconductor Corporation | LB-202-VB vs LTD-323R |