Part Details for LAZ-80V681MS21#B by TAIYO YUDEN
Overview of LAZ-80V681MS21#B by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAZ-80V681MS21#B
LAZ-80V681MS21#B CAD Models
LAZ-80V681MS21#B Part Data Attributes
|
LAZ-80V681MS21#B
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAZ-80V681MS21#B
TAIYO YUDEN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.699 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 940 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAZ-80V681MS21#B
This table gives cross-reference parts and alternative options found for LAZ-80V681MS21#B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAZ-80V681MS21#B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY080M0680ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | YAGEO Corporation | LAZ-80V681MS21#B vs LY080M0680ST |
LPH681M080A1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LAZ-80V681MS21#B vs LPH681M080A1P3 |
80AXF680M22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | LAZ-80V681MS21#B vs 80AXF680M22X20 |
ECOS1KA681BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Panasonic Electronic Components | LAZ-80V681MS21#B vs ECOS1KA681BA |
ECEC1KA681CJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LAZ-80V681MS21#B vs ECEC1KA681CJ |
LX080M0680BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | YAGEO Corporation | LAZ-80V681MS21#B vs LX080M0680BPF-2225 |
LTH-80V681MS21#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | TAIYO YUDEN | LAZ-80V681MS21#B vs LTH-80V681MS21#B |
ECEC1KG681E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Panasonic Electronic Components | LAZ-80V681MS21#B vs ECEC1KG681E |
HUL1K681M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Hitachi Ltd | LAZ-80V681MS21#B vs HUL1K681M |
LXG80VN680M22A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Chemi-Con | LAZ-80V681MS21#B vs LXG80VN680M22A |