Datasheets
LAZ-80V272MS26#B by: TAIYO YUDEN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount,

Part Details for LAZ-80V272MS26#B by TAIYO YUDEN

Overview of LAZ-80V272MS26#B by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LAZ-80V272MS26#B

LAZ-80V272MS26#B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LAZ-80V272MS26#B Part Data Attributes

LAZ-80V272MS26#B TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
LAZ-80V272MS26#B TAIYO YUDEN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount,
Part Life Cycle Code Active
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 1.394 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 80 V
Ripple Current 2320 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Alternate Parts for LAZ-80V272MS26#B

This table gives cross-reference parts and alternative options found for LAZ-80V272MS26#B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAZ-80V272MS26#B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
80VXP2700MSN30X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN Rubycon Corporation LAZ-80V272MS26#B vs 80VXP2700MSN30X35
EETHC1K272RJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LAZ-80V272MS26#B vs EETHC1K272RJ
EETHC1K272C CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LAZ-80V272MS26#B vs EETHC1K272C
HE1K278M25.4045HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount Samwha Electronics LAZ-80V272MS26#B vs HE1K278M25.4045HC
LG80M2700BPF42245 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LAZ-80V272MS26#B vs LG80M2700BPF42245
LXG80VN272M30X40T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con LAZ-80V272MS26#B vs LXG80VN272M30X40T2
81D272M080JE2D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount Chemi-Con LAZ-80V272MS26#B vs 81D272M080JE2D
EETHC1K272PA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LAZ-80V272MS26#B vs EETHC1K272PA
LGU1K272MHLB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation LAZ-80V272MS26#B vs LGU1K272MHLB
LV80M2700BPF-2540 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LAZ-80V272MS26#B vs LV80M2700BPF-2540

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAZ-80V272MS26#B by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAZ-80V272MS26#B by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LAZ-80V272MS26#B would you like to use for your alert(s)?
  • Please alert me when LAZ-80V272MS26#B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAZ-80V272MS26#B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAZ-80V272MS26#B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAZ-80V272MS26#B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAZ-80V272MS26#B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAZ-80V272MS26#B by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: