-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 5000 Gates, 435MHz, 5000-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9834
|
Newark | Latticexp2 Auto Grade (Aec-Q100), 4.8K Luts 1.2V Rohs Compliant: Yes |Lattice Semiconductor LAXP2-5E-5QN208E RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4900 / $46.4200 | Buy Now |
DISTI #
LAXP2-5E-5QN208E-ND
|
DigiKey | IC FPGA 146 I/O 208QFP Min Qty: 24 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.8500 | Buy Now |
DISTI #
842-LAXP2-5E-5QN208E
|
Mouser Electronics | FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-5E RoHS: Compliant | 0 |
|
$36.7900 / $38.2000 | Order Now |
|
Future Electronics | Auto Grade (AEC-Q100) LatticeXP2-5E RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks | 0 |
|
$37.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAXP2-5E-5QN208E
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LAXP2-5E-5QN208E
Lattice Semiconductor Corporation
Field Programmable Gate Array, 5000 Gates, 435MHz, 5000-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 435 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 5000 | |
Number of Inputs | 146 | |
Number of Logic Cells | 5000 | |
Number of Outputs | 146 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 28 mm |
This table gives cross-reference parts and alternative options found for LAXP2-5E-5QN208E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAXP2-5E-5QN208E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXP2-5E-5QN208C | Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | LAXP2-5E-5QN208E vs LFXP2-5E-5QN208C |
LFXP2-5E-6QN208C | Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | LAXP2-5E-5QN208E vs LFXP2-5E-6QN208C |