Part Details for LASW6121MELZ35 by Nichicon Corporation
Overview of LASW6121MELZ35 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for LASW6121MELZ35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2222
|
Newark | Snap In & Terminal/ Bulk |Nichicon LASW6121MELZ35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.5000 | Buy Now |
DISTI #
LASW6121MELZ35-ND
|
DigiKey | CAP ALUM 120UF 20% 420V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9714 | Buy Now |
DISTI #
647-LASW6121MELZ35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 120UF 20% RoHS: Compliant | 0 |
|
$2.9800 / $4.9500 | Order Now |
Part Details for LASW6121MELZ35
LASW6121MELZ35 CAD Models
LASW6121MELZ35 Part Data Attributes
|
LASW6121MELZ35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LASW6121MELZ35
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.67 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LASW6121MELZ35
This table gives cross-reference parts and alternative options found for LASW6121MELZ35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LASW6121MELZ35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGUW6121MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LASW6121MELZ35 vs LGUW6121MERZHA |
420VXG120MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | LASW6121MELZ35 vs 420VXG120MEFCSN22X35 |
NRLRW121M420V22X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 120uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LASW6121MELZ35 vs NRLRW121M420V22X35SF |
EKMM421VNN121MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | LASW6121MELZ35 vs EKMM421VNN121MP35S |
ECEC2SB121BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LASW6121MELZ35 vs ECEC2SB121BA |
420MXC120MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LASW6121MELZ35 vs 420MXC120MSN22X35 |
EKMM421VSN121MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LASW6121MELZ35 vs EKMM421VSN121MP35S |
420MXC120MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LASW6121MELZ35 vs 420MXC120MOOESN22X35 |
381LX121M420H032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, | Cornell Dubilier Electronics Inc | LASW6121MELZ35 vs 381LX121M420H032AD |
381LX121M420H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, | Cornell Dubilier Electronics Inc | LASW6121MELZ35 vs 381LX121M420H032D |