LASC-421M-11
FASTRON GmBH
Description: General Purpose Inductor, 420uH, 20%, 1 Element, Iron-Core

Overview of LASC-421M-11 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
0805USB-421MLB Coilcraft Inc Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN
0805USB-421MBC Coilcraft Inc Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN
0805USB-421MLC Coilcraft Inc Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN

CAD Models for LASC-421M-11 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LASC-421M-11 by FASTRON GmBH

LASC-421M-11
FASTRON GmBH
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STETCO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
IRON
DC Resistance
19 Ω
Inductance-Nom (L)
420 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current-Max
0.15 A
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
PRINTED WIRING PIN
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. LASC-421M-11
    FASTRON GmBH
    General Purpose Inductor, 420uH, 20%, 1 Element, Iron-Core
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LASC-421M-11 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LASC-421M-11 by FASTRON GmBH

  • Please alert me when LASC-421M-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LASC-421M-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LASC-421M-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LASC-421M-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LASC-421M-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LASC-421M-11 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: