Part Details for LAS1-AGQ-22ZDT12VS by Onpow
Overview of LAS1-AGQ-22ZDT12VS by Onpow
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LAS1-AGQ-22ZDT12VS
LAS1-AGQ-22ZDT12VS CAD Models
LAS1-AGQ-22ZDT12VS Part Data Attributes
|
LAS1-AGQ-22ZDT12VS
Onpow
Buy Now
Datasheet
|
Compare Parts:
LAS1-AGQ-22ZDT12VS
Onpow
Pushbutton Switch, 4PST, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONPOW PUSH BUTTON MANUFACTURE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Additional Feature | REFERENCE STANDARD:PSE; UL; VDE | |
Body Height | 38.2 mm | |
Body Length or Diameter | 15.3 mm | |
Contact (AC) Max Rating R Load | 1A@110VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |