LAS-11210F
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 1W, 121ohm, 500V, 1% +/-Tol, -20,20ppm/Cel,

Overview of LAS-11210F by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LAS-11210F by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAS-11210F by TT Electronics Resistors

LAS-11210F
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Conformal Coated
Lead Diameter
0.53 mm
Lead Length
37.5 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.8 mm
Package Length
8.84 mm
Package Style
Axial
Rated Power Dissipation (P)
1 W
Resistance
121 Ω
Resistor Type
FIXED RESISTOR
Series
LAS
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. LAS-11210F
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 1W, 121ohm, 500V, 1% +/-Tol, -20,20ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAS-11210F by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAS-11210F by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of LAS-11210F would you like to use for your alert(s)?
  • Please alert me when LAS-11210F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAS-11210F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAS-11210F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAS-11210F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAS-11210F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAS-11210F by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: