Part Details for LAR2E271MELZ25 by Nichicon Corporation
Overview of LAR2E271MELZ25 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAR2E271MELZ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2893
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAR2E271MELZ25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $2.0700 | Buy Now |
DISTI #
493-8032-ND
|
DigiKey | CAP ALUM 270UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
150 In Stock |
|
$1.3692 / $3.8900 | Buy Now |
DISTI #
647-LAR2E271MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 270uF Snap-In RoHS: Compliant | 0 |
|
$1.3600 / $3.7400 | Order Now |
Part Details for LAR2E271MELZ25
LAR2E271MELZ25 CAD Models
LAR2E271MELZ25 Part Data Attributes
|
LAR2E271MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAR2E271MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.77 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAR2E271MELZ25
This table gives cross-reference parts and alternative options found for LAR2E271MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAR2E271MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW271M250V22X25LF | CAP,AL2O3,270UF,250VDC,20% -TOL,20% +TOL | NIC Components Corp | LAR2E271MELZ25 vs NRLPW271M250V22X25LF |
B43642E2277M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LAR2E271MELZ25 vs B43642E2277M080 |
B43642E2277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LAR2E271MELZ25 vs B43642E2277M067 |
250MXG270MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LAR2E271MELZ25 vs 250MXG270MEFCSN22X25 |
B43640E2277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LAR2E271MELZ25 vs B43640E2277M067 |
LAR2E271MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LAR2E271MELZ25 vs LAR2E271MEKZ25 |
B43642E2277M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LAR2E271MELZ25 vs B43642E2277M007 |
LAR2E271MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LAR2E271MELZ25 vs LAR2E271MERZHA |
B43642E2277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LAR2E271MELZ25 vs B43642E2277M002 |
LGW2E271MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LAR2E271MELZ25 vs LGW2E271MERZGA |