Part Details for LAR2D471MELZ30 by Nichicon Corporation
Overview of LAR2D471MELZ30 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAR2D471MELZ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2880
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 200V, 20%, Can, Capacitance:470Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:500 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LAR2D471MELZ30 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.2300 | Buy Now |
DISTI #
493-3244-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
248 In Stock |
|
$1.6137 / $3.9200 | Buy Now |
DISTI #
647-LAR2D471MELZ30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 470uF Snap-In RoHS: Compliant | 0 |
|
$1.6400 / $3.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks | 0 |
|
$1.6800 | Buy Now |
Part Details for LAR2D471MELZ30
LAR2D471MELZ30 CAD Models
LAR2D471MELZ30 Part Data Attributes
|
LAR2D471MELZ30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAR2D471MELZ30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.91 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1480 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAR2D471MELZ30
This table gives cross-reference parts and alternative options found for LAR2D471MELZ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAR2D471MELZ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43644A2477M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | LAR2D471MELZ30 vs B43644A2477M082 |
200MXG470MEFCSN22X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | LAR2D471MELZ30 vs 200MXG470MEFCSN22X30 |
LGN2D471MEKZ30 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | LAR2D471MELZ30 vs LGN2D471MEKZ30 |
B43642A2477M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LAR2D471MELZ30 vs B43642A2477M060 |
B43640A2477M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | LAR2D471MELZ30 vs B43640A2477M080 |
EETHC2D471HJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LAR2D471MELZ30 vs EETHC2D471HJ |
B43640A2477M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | LAR2D471MELZ30 vs B43640A2477M007 |
LGW2D471MERZHA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | LAR2D471MELZ30 vs LGW2D471MERZHA |
B43644A2477M002 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | LAR2D471MELZ30 vs B43644A2477M002 |
B43644A2477M067 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | LAR2D471MELZ30 vs B43644A2477M067 |