Part Details for LAR2D391MELZ25 by Nichicon Corporation
Overview of LAR2D391MELZ25 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAR2D391MELZ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2878
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAR2D391MELZ25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.0500 | Buy Now |
DISTI #
493-8019-ND
|
DigiKey | CAP ALUM 390UF 20% 200V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8568 | Buy Now |
DISTI #
647-LAR2D391MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 390uF Snap-In RoHS: Compliant | 58 |
|
$1.7100 / $3.6000 | Buy Now |
|
Future Electronics | LAR Series 390 uF 200 V 105 °C Ø 22 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks Container: Bulk | 0Bulk |
|
$1.6900 / $1.7800 | Buy Now |
DISTI #
LAR2D391MELZ25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 390uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.4000 / $1.5100 | Buy Now |
Part Details for LAR2D391MELZ25
LAR2D391MELZ25 CAD Models
LAR2D391MELZ25 Part Data Attributes
|
LAR2D391MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAR2D391MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.83 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1310 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAR2D391MELZ25
This table gives cross-reference parts and alternative options found for LAR2D391MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAR2D391MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKMS201VSN391MP25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | LAR2D391MELZ25 vs EKMS201VSN391MP25S |
200MXG390MEFCSN22X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | LAR2D391MELZ25 vs 200MXG390MEFCSN22X25 |
B43640A2397M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | LAR2D391MELZ25 vs B43640A2397M007 |
NRLPW391M200V22X25LF | NIC Components Corp | Check for Price | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | LAR2D391MELZ25 vs NRLPW391M200V22X25LF |
NRLPW391M200V22X25SF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | LAR2D391MELZ25 vs NRLPW391M200V22X25SF |
B43640A2397M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | LAR2D391MELZ25 vs B43640A2397M060 |
LGN2D391MELZ25 | Nichicon Corporation | $2.3394 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | LAR2D391MELZ25 vs LGN2D391MELZ25 |
B43642A2397M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LAR2D391MELZ25 vs B43642A2397M067 |
B43640A2397M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | LAR2D391MELZ25 vs B43640A2397M067 |
B43642A2397M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LAR2D391MELZ25 vs B43642A2397M060 |