Part Details for LAQ2P271MELA30 by Nichicon Corporation
Overview of LAQ2P271MELA30 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAQ2P271MELA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2846
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAQ2P271MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.8500 | Buy Now |
DISTI #
493-7589-ND
|
DigiKey | CAP ALUM 270UF 20% 220V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2700 | Buy Now |
DISTI #
647-LAQ2P271MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 220 Volts 0.2 RoHS: Compliant | 0 |
|
$3.2700 | Order Now |
Part Details for LAQ2P271MELA30
LAQ2P271MELA30 CAD Models
LAQ2P271MELA30 Part Data Attributes
|
LAQ2P271MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAQ2P271MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAQ2P271MELA30
This table gives cross-reference parts and alternative options found for LAQ2P271MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAQ2P271MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAQ2P271MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LAQ2P271MELA30 vs LAQ2P271MERAGA |
LAQ2P271MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LAQ2P271MELA30 vs LAQ2P271MEKA30 |
LAQ2P271MERAHAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LAQ2P271MELA30 vs LAQ2P271MERAHAZB |
LAQ2P271MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LAQ2P271MELA30 vs LAQ2P271MERAHA |
LAQ2P271MEKA30ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LAQ2P271MELA30 vs LAQ2P271MEKA30ZB |
LAQ2P271MELA30ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LAQ2P271MELA30 vs LAQ2P271MELA30ZB |