Part Details for LAQ2G221MEUC30 by Nichicon Corporation
Overview of LAQ2G221MEUC30 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAQ2G221MEUC30
LAQ2G221MEUC30 CAD Models
LAQ2G221MEUC30 Part Data Attributes
|
LAQ2G221MEUC30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAQ2G221MEUC30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1240 mA |
Alternate Parts for LAQ2G221MEUC30
This table gives cross-reference parts and alternative options found for LAQ2G221MEUC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAQ2G221MEUC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV400M0220BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LAQ2G221MEUC30 vs LV400M0220BP443530 |
LG400M0220BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LAQ2G221MEUC30 vs LG400M0220BP443530 |
LG400M0220BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LAQ2G221MEUC30 vs LG400M0220BP4-3530 |
ELXH401VSN221MA30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LAQ2G221MEUC30 vs ELXH401VSN221MA30M |
LV400M0220BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LAQ2G221MEUC30 vs LV400M0220BP343530 |
ELXH401LIN221MA30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | LAQ2G221MEUC30 vs ELXH401LIN221MA30T |
MAL215986221E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 220 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LAQ2G221MEUC30 vs MAL215986221E3 |
LV400M0220BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LAQ2G221MEUC30 vs LV400M0220BP5-3530 |
MAL215966221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LAQ2G221MEUC30 vs MAL215966221E3 |
LAQ2G221MELC30ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LAQ2G221MEUC30 vs LAQ2G221MELC30ZB |