Part Details for LAQ2G221MEKA45ZB by Nichicon Corporation
Overview of LAQ2G221MEKA45ZB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAQ2G221MEKA45ZB
LAQ2G221MEKA45ZB CAD Models
LAQ2G221MEKA45ZB Part Data Attributes
|
LAQ2G221MEKA45ZB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAQ2G221MEKA45ZB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1240 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LAQ2G221MEKA45ZB
This table gives cross-reference parts and alternative options found for LAQ2G221MEKA45ZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAQ2G221MEKA45ZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400SXC220MEFCSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LAQ2G221MEKA45ZB vs 400SXC220MEFCSN25X45 |
ECOS2GB221CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LAQ2G221MEKA45ZB vs ECOS2GB221CA |
LC400M0220BP542545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | LAQ2G221MEKA45ZB vs LC400M0220BP542545 |
LV400M0220BP442545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LAQ2G221MEKA45ZB vs LV400M0220BP442545 |
LG400M0220BP542545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LAQ2G221MEKA45ZB vs LG400M0220BP542545 |
381LX221M400J452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | LAQ2G221MEKA45ZB vs 381LX221M400J452D |
LV400M0220BP4-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LAQ2G221MEKA45ZB vs LV400M0220BP4-2545 |
LAK2G221MERAGAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | LAQ2G221MEKA45ZB vs LAK2G221MERAGAZB |
LAQ2G221MERAHAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LAQ2G221MEKA45ZB vs LAQ2G221MERAHAZB |
LAK2G221MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | LAQ2G221MEKA45ZB vs LAK2G221MERAGA |