LAQ2D561MERZGAZB
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF,

Overview of LAQ2D561MERZGAZB by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LAQ2D561MERZGAZB by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAQ2D561MERZGAZB by Nichicon Corporation

LAQ2D561MERZGAZB
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Length
45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
1600 mA
Terminal Pitch
8.5 mm
Want to compare parts?
  1. LAQ2D561MERZGAZB
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF,
    VS

Alternate Parts for LAQ2D561MERZGAZB

This table gives cross-reference parts and alternative options found for LAQ2D561MERZGAZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAQ2D561MERZGAZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELX567M200AQ5AA Aluminum Electrolytic Capacitor, KEMET Corporation LAQ2D561MERZGAZB vs ELX567M200AQ5AA
2561MCM2245LHN7110 CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LAQ2D561MERZGAZB vs 2561MCM2245LHN7110
LV200M0560BP3-2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation LAQ2D561MERZGAZB vs LV200M0560BP3-2245
LV200M0560BP442245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation LAQ2D561MERZGAZB vs LV200M0560BP442245
567LMB200M2BG Aluminum Electrolytic Capacitor, Aluminum (wet), Cornell Dubilier Electronics Inc LAQ2D561MERZGAZB vs 567LMB200M2BG
ELG567M200AQ5AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation LAQ2D561MERZGAZB vs ELG567M200AQ5AA
8561MCM2245LHN3110 CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LAQ2D561MERZGAZB vs 8561MCM2245LHN3110
LAQ2D561MELZ45ZB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation LAQ2D561MERZGAZB vs LAQ2D561MELZ45ZB
8561MCM2245LHN7110 CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LAQ2D561MERZGAZB vs 8561MCM2245LHN7110
LG200M0560BP5-2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation LAQ2D561MERZGAZB vs LG200M0560BP5-2245

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAQ2D561MERZGAZB by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAQ2D561MERZGAZB by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LAQ2D561MERZGAZB would you like to use for your alert(s)?
  • Please alert me when LAQ2D561MERZGAZB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAQ2D561MERZGAZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAQ2D561MERZGAZB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAQ2D561MERZGAZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAQ2D561MERZGAZB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAQ2D561MERZGAZB by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: