Part Details for LAQ2D471MELB25ZB by Nichicon Corporation
Overview of LAQ2D471MELB25ZB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAQ2D471MELB25ZB
LAQ2D471MELB25ZB CAD Models
LAQ2D471MELB25ZB Part Data Attributes
|
LAQ2D471MELB25ZB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAQ2D471MELB25ZB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.91 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAQ2D471MELB25ZB
This table gives cross-reference parts and alternative options found for LAQ2D471MELB25ZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAQ2D471MELB25ZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215952471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LAQ2D471MELB25ZB vs MAL215952471E3 |
HP477M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | LAQ2D471MELB25ZB vs HP477M2D |
ECS2DBW471MLL10300025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nantong Jianghai Capacitor Co Ltd | LAQ2D471MELB25ZB vs ECS2DBW471MLL10300025 |
ECHA201VSN471MR25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LAQ2D471MELB25ZB vs ECHA201VSN471MR25T |
EKMH201VSN471MR25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LAQ2D471MELB25ZB vs EKMH201VSN471MR25T |
EKMM201VNN471MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LAQ2D471MELB25ZB vs EKMM201VNN471MR25S |
LG200M0470BP3-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LAQ2D471MELB25ZB vs LG200M0470BP3-3025 |
LG200M0470BP443025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LAQ2D471MELB25ZB vs LG200M0470BP443025 |
477LMX200M2DC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LAQ2D471MELB25ZB vs 477LMX200M2DC |
LG200M0470BPF43025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LAQ2D471MELB25ZB vs LG200M0470BPF43025 |