Part Details for LAP04TBR56M by TAIYO YUDEN
Overview of LAP04TBR56M by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for LAP04TBR56M
LAP04TBR56M CAD Models
LAP04TBR56M Part Data Attributes
|
LAP04TBR56M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAP04TBR56M
TAIYO YUDEN
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for LAP04TBR56M
This table gives cross-reference parts and alternative options found for LAP04TBR56M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAP04TBR56M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LALAL04NAR56M | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP04TBR56M vs LALAL04NAR56M |
LAL04SKR56M | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP04TBR56M vs LAL04SKR56M |
LAL04NAR56M | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP04TBR56M vs LAL04NAR56M |
LAP04KBR56M | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP04TBR56M vs LAP04KBR56M |
LALAL04TBR56M | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP04TBR56M vs LALAL04TBR56M |
LAP04NAR56M | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP04TBR56M vs LAP04NAR56M |
LALAL04KBR56M | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP04TBR56M vs LALAL04KBR56M |