LAP04NA681K
TAIYO YUDEN
Description: General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core

Overview of LAP04NA681K by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

CAD Models for LAP04NA681K by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAP04NA681K by TAIYO YUDEN

LAP04NA681K
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
9.4 Ω
Inductance-Nom (L)
680 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
55
Rated Current-Max
0.113 A
Self Resonance Frequency
1.95 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.796 MHz
Tolerance
10%
Want to compare parts?
  1. LAP04NA681K
    TAIYO YUDEN
    General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
    VS

Alternate Parts for LAP04NA681K

This table gives cross-reference parts and alternative options found for LAP04NA681K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAP04NA681K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LALAL04TB681K General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAP04NA681K vs LALAL04TB681K
LAP04KB681K General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core TAIYO YUDEN LAP04NA681K vs LAP04KB681K
LAP04TB681K General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core TAIYO YUDEN LAP04NA681K vs LAP04TB681K
LAL04TB681K General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAP04NA681K vs LAL04TB681K
LAL04NA681K General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAP04NA681K vs LAL04NA681K
LALAL04NA681K General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAP04NA681K vs LALAL04NA681K
LAL04TB,NA,KB681K General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT TAIYO YUDEN LAP04NA681K vs LAL04TB,NA,KB681K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAP04NA681K by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAP04NA681K by TAIYO YUDEN

  • Please alert me when LAP04NA681K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAP04NA681K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAP04NA681K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAP04NA681K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAP04NA681K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAP04NA681K by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: