Part Details for LAP04KB821K by TAIYO YUDEN
Overview of LAP04KB821K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for LAP04KB821K
LAP04KB821K CAD Models
LAP04KB821K Part Data Attributes
|
LAP04KB821K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAP04KB821K
TAIYO YUDEN
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 10.5 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.105 A | |
Self Resonance Frequency | 1.85 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for LAP04KB821K
This table gives cross-reference parts and alternative options found for LAP04KB821K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAP04KB821K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAP04TB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP04KB821K vs LAP04TB821K |
LALAL04KB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP04KB821K vs LALAL04KB821K |
LAL04NA821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP04KB821K vs LAL04NA821K |
LALAL04TB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP04KB821K vs LALAL04TB821K |
LAL04TB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP04KB821K vs LAL04TB821K |
LAL04KB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP04KB821K vs LAL04KB821K |
LAL04SK821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP04KB821K vs LAL04SK821K |