There are no models available for this part yet.
Overview of LAP03KH100K by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
CAD Models for LAP03KH100K by TAIYO YUDEN
Part Data Attributes for LAP03KH100K by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
2.5 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.16 A
|
Self Resonance Frequency
|
21 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
10%
|
Alternate Parts for LAP03KH100K
This table gives cross-reference parts and alternative options found for LAP03KH100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAP03KH100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LALAP02TA100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP03KH100K vs LALAP02TA100K |
AL02Y-100-KTW | General Purpose Inductor, 10uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAP03KH100K vs AL02Y-100-KTW |
LAP02VD100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP03KH100K vs LAP02VD100K |
LAL03SK100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP03KH100K vs LAL03SK100K |
LALAL02VD100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP03KH100K vs LALAL02VD100K |
LALAL03TB100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAP03KH100K vs LALAL03TB100K |
FAL02VD100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP03KH100K vs FAL02VD100K |
FAL02TB100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP03KH100K vs FAL02TB100K |
AL0255-100-KB | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAP03KH100K vs AL0255-100-KB |
LALAL03KH100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAP03KH100K vs LALAL03KH100K |