There are no models available for this part yet.
Overview of LAP02TBR68K by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LAP02TBR68K by TAIYO YUDEN
Part Data Attributes for LAP02TBR68K by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
0.67 Ω
|
Inductance-Nom (L)
|
0.68 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.31 A
|
Self Resonance Frequency
|
190 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
25.2 MHz
|
Tolerance
|
10%
|
Alternate Parts for LAP02TBR68K
This table gives cross-reference parts and alternative options found for LAP02TBR68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAP02TBR68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LALAL02NAR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP02TBR68K vs LALAL02NAR68K |
AICC-00-R68K-T | IND 0.68uH 0.31A 670mΩ | Abracon Corporation | LAP02TBR68K vs AICC-00-R68K-T |
LAP02NAR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP02TBR68K vs LAP02NAR68K |
LALAL02TBR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP02TBR68K vs LALAL02TBR68K |
FAL02NAR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP02TBR68K vs FAL02NAR68K |
AL02-R68-KAW | General Purpose Inductor, 0.68uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAP02TBR68K vs AL02-R68-KAW |
LAP02KR,NA,TA,TB,VDR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LAP02TBR68K vs LAP02KR,NA,TA,TB,VDR68K |
AL02Y-R68-KAW | General Purpose Inductor, 0.68uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAP02TBR68K vs AL02Y-R68-KAW |
AICC-01-R68K-T | IND 0.68uH 0.31A 670mΩ | Abracon Corporation | LAP02TBR68K vs AICC-01-R68K-T |
AL02-R68-KB | General Purpose Inductor, 0.68uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAP02TBR68K vs AL02-R68-KB |