Datasheets
LAP02TA221K by: TAIYO YUDEN

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED

Part Details for LAP02TA221K by TAIYO YUDEN

Overview of LAP02TA221K by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LAP02TA221K

LAP02TA221K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LAP02TA221K Part Data Attributes

LAP02TA221K TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
LAP02TA221K TAIYO YUDEN General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Cylindrical
Core Material FERRITE
DC Resistance 20 Ω
Inductance-Nom (L) 220 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 0.45 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Diameter 2.3 mm
Package Length 3.4 mm
Package Style Axial
Packing Method Ammo Pack
Quality Factor-Min (at L-nom) 30
Rated Current-Max 0.035 A
Self Resonance Frequency 5 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 0.796 MHz
Tolerance 10%

Alternate Parts for LAP02TA221K

This table gives cross-reference parts and alternative options found for LAP02TA221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAP02TA221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LAL02VD221K General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAP02TA221K vs LAL02VD221K
LAP02KR221K General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAP02TA221K vs LAP02KR221K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAP02TA221K by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAP02TA221K by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LAP02TA221K would you like to use for your alert(s)?
  • Please alert me when LAP02TA221K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAP02TA221K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAP02TA221K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAP02TA221K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAP02TA221K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAP02TA221K by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: