-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCAL AREA NETWORK CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9527
|
Newark | Usb Hsic 2.0 To 10/100 Ethernet Controllers 56 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip LAN9730-ABZJ Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 | Buy Now |
DISTI #
LAN9730-ABZJ-ND
|
DigiKey | IC USB 2.0-10/100 ETH CRTL 56QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
460 In Stock |
|
$4.6200 / $6.1100 | Buy Now |
DISTI #
886-LAN9730-ABZJ
|
Mouser Electronics | USB Interface IC USB 2.0 TO 10/100 ETHERNET CONTROLLER RoHS: Compliant | 331 |
|
$4.6100 / $6.1100 | Buy Now |
DISTI #
LAN9730-ABZJ
|
Microchip Technology Inc | High-Speed Inter-Chip (HSIC) USB 2.0 to 10/100 Ethernet Controller, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes |
2740 Alternates Available |
|
$4.4200 / $6.1100 | Buy Now |
DISTI #
70414989
|
RS | USB2.0 to 10/100 Ethernet Controller QFN | Microchip Technology Inc. LAN9730-ABZJ RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2500 / $6.1700 | RFQ |
|
Future Electronics | USB HSIC 2.0 to 10/100 Ethernet Controllers RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$4.5200 / $4.7100 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps/100Mbps - 1.2V/3.3V - 56-Pin QFN - Tray RoHS: Compliant | 2600 Factory Stock |
|
$4.8700 / $7.1000 | Buy Now |
|
Quest Components | LOCAL AREA NETWORK CONTROLLER | 12 |
|
$5.1480 / $7.0200 | Buy Now |
|
NAC | USB HSIC 2.0 to 10/100 Ethernet Controllers - Package: 56 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 2080 |
|
$4.8000 / $5.7900 | Buy Now |
DISTI #
LAN9730-ABZJ
|
Avnet Silica | USB 2.0 to 10/100 Ethernet Controller 56-Pin QFN EP Tray (Alt: LAN9730-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9730-ABZJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9730-ABZJ
Microchip Technology Inc
LOCAL AREA NETWORK CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | PCI; USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 11 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN9730-ABZJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9730-ABZJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9730I-ABZJ | LOCAL AREA NETWORK CONTROLLER | Microchip Technology Inc | LAN9730-ABZJ vs LAN9730I-ABZJ |
LAN9730-ABZJ-TR | LOCAL AREA NETWORK CONTROLLER | Microchip Technology Inc | LAN9730-ABZJ vs LAN9730-ABZJ-TR |