Part Details for LAN9420-NU by Microchip Technology Inc
Overview of LAN9420-NU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LAN9420-NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9512
|
Newark | 10Based-T/100Base-Tx Ethernet Controller With Pci Interface 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip LAN9420-NU RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 | Buy Now |
DISTI #
LAN9420-NU-ND
|
DigiKey | IC ETHERNET CTRLR SGL 128VTQFP Min Qty: 180 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2200 | Buy Now |
DISTI #
886-LAN9420-NU
|
Mouser Electronics | Ethernet ICs Single-Chip HP Ethernet Controller RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
DISTI #
LAN9420-NU
|
Microchip Technology Inc | Single Chip Ethernet Controller with HP Auto-MDIX Support and PCI Interface, Projected EOL: 2034-09-05 RoHS: Compliant pbFree: Yes |
11250 Alternates Available |
|
$4.0300 / $5.5800 | Buy Now |
DISTI #
70389328
|
RS | Ethernet Controller HP Auto-MDIX PCI I/F | Microchip Technology Inc. LAN9420-NU RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 / $8.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 | 0 |
|
$4.4800 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 128-Pin VTQFP - Tray RoHS: Compliant | 11250 Factory Stock |
|
$4.4500 / $6.4800 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
LAN9420-NU
|
TME | IC: ethernet switch, 10/100Base-T, TQFP128, 3.3V, 0÷70°C, in-tray Min Qty: 1 | 0 |
|
$4.7200 / $5.5100 | RFQ |
|
NAC | 10Based-T/100Base-TX Ethernet Controller with PCI Interface - Package: 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$4.3700 / $5.2600 | Buy Now |
Part Details for LAN9420-NU
LAN9420-NU CAD Models
LAN9420-NU Part Data Attributes
|
LAN9420-NU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9420-NU
Microchip Technology Inc
3 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP128, ROHS COMPLIANT, VTQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, VTQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |