Part Details for LAN9250/PT by Microchip Technology Inc
Overview of LAN9250/PT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9250/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3189
|
Newark | 10/100 Industrial Ethernet Controller & Phy 64 Tqfp 10X10X1.0Mm Tray Rohs Compliant: Yes |Microchip LAN9250/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 | Buy Now |
DISTI #
LAN9250/PT-ND
|
DigiKey | IC ETHERNET CONTROLLER 64TQFP Min Qty: 160 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8875 | Buy Now |
DISTI #
579-LAN9250/PT
|
Mouser Electronics | Ethernet ICs 10/100 Industrial Ethernet Controller RoHS: Compliant | 155 |
|
$6.8800 / $8.5500 | Buy Now |
DISTI #
LAN9250/PT
|
Microchip Technology Inc | 10/100 Industrial Ethernet Controller & PHY, Projected EOL: 2039-07-15 RoHS: Compliant pbFree: Yes |
2780 Alternates Available |
|
$5.6700 / $8.5500 | Buy Now |
|
Future Electronics | 10/100 Industrial Ethernet Controller & PHY RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.8900 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - I²C, SPI Interface - 10/100 Base-T/TX PHY - 1.8 to 3.3V Supply - 64-TQFP-EP (10x10) Package. RoHS: Compliant | 2720 Factory Stock |
|
$7.5600 / $11.0200 | Buy Now |
|
NAC | 10/100 Industrial Ethernet Controller & PHY - Package: 64 TQFP 10x10x1.0mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 2240 |
|
$6.7200 / $8.1000 | Buy Now |
DISTI #
LAN9250/PT
|
EBV Elektronik | (Alt: LAN9250/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Ethernet Controller - I²C, SPI Interface - 10/100 Base-T/TX PHY - 1.8 to 3.3V Supply - 64-TQFP-EP (10x10) Package. RoHS: Compliant | 2720 Factory Stock |
|
$7.5600 / $11.0200 | Buy Now |
Part Details for LAN9250/PT
LAN9250/PT CAD Models
LAN9250/PT Part Data Attributes
|
LAN9250/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9250/PT
Microchip Technology Inc
IC,LAN NODE CONTROLLER,TQFP,64PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; SPI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |