Part Details for LAN9211-ABZJ by Microchip Technology Inc
Overview of LAN9211-ABZJ by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9211-ABZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1847
|
Newark | Vqfn 10Based-T Ethernet Controller Rohs Compliant: Yes |Microchip LAN9211-ABZJ RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 | Buy Now |
DISTI #
69W9491
|
Newark | Ethernet Controller, 100Mbps, Qfn-56, Device Type:Ethernet Controller, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Case/Package:Qfn, No. Of Pins:56Pins, Qualification:- Rohs Compliant: Yes |Microchip LAN9211-ABZJ RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 | Buy Now |
DISTI #
638-1049-ND
|
DigiKey | IC ETHERNET CTLR SGL CHIP 56-QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
617 In Stock |
|
$9.1600 / $12.1000 | Buy Now |
DISTI #
886-LAN9211-ABZJ
|
Mouser Electronics | Ethernet ICs 16B 10/100 Non-PCI Eth Cntrl w/HP MDIX RoHS: Compliant | 0 |
|
$9.1600 | Order Now |
DISTI #
V99:2348_06439568
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1826 | Americas - 119 |
|
$4.7600 / $10.0066 | Buy Now |
DISTI #
V36:1790_06439568
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1919 | Americas - 1 |
|
$9.0840 | Buy Now |
DISTI #
LAN9211-ABZJ
|
Microchip Technology Inc | High Performance Small Form Factor 10/100 Ethernet Controller with HP Auto-MDIX, Projected EOL: 2034-09-11 RoHS: Compliant pbFree: Yes |
2600 Alternates Available |
|
$8.7600 / $12.1000 | Buy Now |
|
Future Electronics | LAN9211 Series 3.3 V Small Form Factor Single-Chip Ethernet Controller - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$9.2400 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Parallel Interface - 10/100 Base-T/TX PHY - 3.3V Supply - 56-QFN (8x8) Package. RoHS: Compliant | 0 |
|
$8.7000 / $18.2300 | Buy Now |
DISTI #
29413131
|
Verical | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 119 |
|
$4.7600 | Buy Now |
Part Details for LAN9211-ABZJ
LAN9211-ABZJ CAD Models
LAN9211-ABZJ Part Data Attributes
|
LAN9211-ABZJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9211-ABZJ
Microchip Technology Inc
1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, ROHS COMPLIANT, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 56 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 86 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN9211-ABZJ
This table gives cross-reference parts and alternative options found for LAN9211-ABZJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9211-ABZJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9211-ABZJ-TR | LAN Controller | Microchip Technology Inc | LAN9211-ABZJ vs LAN9211-ABZJ-TR |