Part Details for LAN8840-V/PSA by Microchip Technology Inc
Overview of LAN8840-V/PSA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN8840-V/PSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7711
|
Newark | Gbit Ethernet Transceiver With Ieee 1588 V2 Support And Rgmii 48 Vqfn 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip LAN8840-V/PSA Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 | Buy Now |
DISTI #
494-LAN8840-V/PSA
|
Mouser Electronics | Ethernet ICs Gigabit Ethernet Transceiver with RGMII support RoHS: Compliant | 228 |
|
$4.8400 / $6.0200 | Buy Now |
DISTI #
LAN8840-V/PSA
|
Microchip Technology Inc | Gigabit Ethernet Transceiver with RGMII support, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
3120 Alternates Available |
|
$3.9900 / $6.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3120 Factory Stock |
|
$4.8000 / $10.0600 | Buy Now |
|
NAC | Gbit Ethernet Transceiver with IEEE 1588 v2 support and RGMII, 48 VQFN 7x7x1.0mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.7200 / $5.6900 | Buy Now |
DISTI #
LAN8840-V/PSA
|
Avnet Silica | Gigabit Ethernet Transceiver with RGMII and IEEE 1588v2 Support 1-Channel 10/100/1000Mbps Extended Industrial Temperature 48-Pin VQFN Tray (Alt: LAN8840-V/PSA) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LAN8840-V/PSA
|
EBV Elektronik | Gigabit Ethernet Transceiver with RGMII and IEEE 1588v2 Support 1-Channel 10/100/1000Mbps Extended Industrial Temperature 48-Pin VQFN Tray (Alt: LAN8840-V/PSA) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 3120 Factory Stock |
|
$4.8000 / $10.0600 | Buy Now |
Part Details for LAN8840-V/PSA
LAN8840-V/PSA CAD Models
LAN8840-V/PSA Part Data Attributes
|
LAN8840-V/PSA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8840-V/PSA
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |