-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9032
|
Newark | Ethernet Transceiver, 100Mbps, Qfn-32, Device Type:Ethernet Phy Transceiver, Supported Standards:Ieee 802.3, Ieee 802.3U, Ieee 802.3Az, Supply Voltage Min:1.62V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:32Pins Rohs Compliant: Yes |Microchip LAN8741AI-EN RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
LAN8741AI-EN-ND
|
DigiKey | IC TRANSCEIVER 1/1 32SQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2600 In Stock |
|
$1.6125 / $2.0000 | Buy Now |
DISTI #
579-LAN8741AI-EN
|
Mouser Electronics | Ethernet ICs Small Footprint MII/RMII 10/100 Energy Efficient Ethernet Transceiver RoHS: Compliant | 5530 |
|
$1.6200 / $2.0000 | Buy Now |
DISTI #
V99:2348_06439535
|
Arrow Electronics | PHY 2-CH 10Mbps/100Mbps 1.8V/3.3V 32-Pin SQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2247 | Americas - 381 |
|
$1.6370 / $1.7490 | Buy Now |
DISTI #
LAN8741AI-EN
|
Microchip Technology Inc | Small Form Factor MII/RMII 10/100 Energy Efficient Ethernet Transceiver, Projected EOL: 2039-04-26 RoHS: Compliant pbFree: Yes |
441 Alternates Available |
|
$1.4400 / $2.0000 | Buy Now |
DISTI #
70415083
|
RS | MII/RMII Ethernet Transceiver SQFN32 | Microchip Technology Inc. LAN8741AI-EN RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.2900 | RFQ |
|
Future Electronics | SMALL FOOTPRINT MII/RMII 10/100 ENERGY EFFICIENT ETHERNET TRANSCEIVER RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | Ethernet Transceiver - 1/1 Driver/Receiver - 100Mbps - 1.6 to 3.6V Supply - 32-SQFN (5x5) Package - Surface Mount. RoHS: Compliant |
1470 In Stock |
|
$1.5400 / $1.8600 | Buy Now |
DISTI #
66292888
|
Verical | PHY 2-CH 10Mbps/100Mbps 1.8V/3.3V 32-Pin SQFN EP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2247 | Americas - 1470 |
|
$1.8118 / $2.1882 | Buy Now |
DISTI #
66299003
|
Verical | PHY 2-CH 10Mbps/100Mbps 1.8V/3.3V 32-Pin SQFN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2247 | Americas - 381 |
|
$1.7490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8741AI-EN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8741AI-EN
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LAN8741AI-EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8741AI-EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8741A-EN-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8741AI-EN vs LAN8741A-EN-TR |
LAN8741AI-EN-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8741AI-EN vs LAN8741AI-EN-TR |