-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8867
|
Newark | Mii/Rmii 10/100 Ethernet Transceiver 32 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN8710A-EZC-TR-ABC RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
150-LAN8710A-EZC-TR-ABCCT-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 32SQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4186 In Stock |
|
$1.1125 / $1.3800 | Buy Now |
DISTI #
579-LAN8710AEZCTRABC
|
Mouser Electronics | Ethernet ICs MII/RMII 10/100 Eth Ethernet Transceiver RoHS: Compliant | 15507 |
|
$1.1200 / $1.3800 | Buy Now |
DISTI #
LAN8710A-EZC-TR-ABC
|
Microchip Technology Inc | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology, Projected EOL: 2044-04-18 RoHS: Compliant pbFree: Yes | 220000 |
|
$0.9200 / $1.3800 | Buy Now |
|
Future Electronics | MII/RMII 10/100 Ethernet Transceiver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology RoHS: Compliant | 225000 Factory Stock |
|
$1.0500 / $1.2200 | Buy Now |
|
NAC | MII/RMII 10/100 Ethernet Transceiver - Package: 32 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1100 / $1.3700 | Buy Now |
DISTI #
LAN8710A-EZC-TR-ABC
|
Avnet Silica | Single Chip Ethernet PHY Transceiver, 3 V to 3.6 V, 32 Pins, SQFN-EP (Alt: LAN8710A-EZC-TR-ABC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | VQFN-32-EP(5x5) Ethernet ICs ROHS | 3208 |
|
$1.0720 / $2.0655 | Buy Now |
DISTI #
LAN8710A-EZC-TR-ABC
|
EBV Elektronik | Single Chip Ethernet PHY Transceiver, 3 V to 3.6 V, 32 Pins, SQFN-EP (Alt: LAN8710A-EZC-TR-ABC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8710A-EZC-TR-ABC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8710A-EZC-TR-ABC
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-06-24 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LAN8710A-EZC-TR-ABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8710A-EZC-TR-ABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DP83869HMRGZR | Texas Instruments | Check for Price | Extended temperature, high-immunity gigabit Ethernet PHY transceiver with copper & fiber interface 48-VQFN -40 to 125 | LAN8710A-EZC-TR-ABC vs DP83869HMRGZR |
LAN8740A-EN | Microchip Technology Inc | $1.3838 | DATACOM, ETHERNET TRANSCEIVER | LAN8710A-EZC-TR-ABC vs LAN8740A-EN |
LAN8710AI-EZC-TR | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | LAN8710A-EZC-TR-ABC vs LAN8710AI-EZC-TR |
LAN8710A-EZC | Microchip Technology Inc | $1.3084 | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | LAN8710A-EZC-TR-ABC vs LAN8710A-EZC |
DP83825IRMQT | Texas Instruments | $0.6267 | Smallest form factor (3-mm by 3-mm), low-power 10/100-Mbps Ethernet PHY transceiver with 50-MHz c 24-WQFN -40 to 85 | LAN8710A-EZC-TR-ABC vs DP83825IRMQT |
LAN8742A-CZ-TR | Microchip Technology Inc | $1.2078 | DATACOM, ETHERNET TRANSCEIVER | LAN8710A-EZC-TR-ABC vs LAN8742A-CZ-TR |
LAN8740I-EN | Microchip Technology Inc | Check for Price | Ethernet Transceiver | LAN8710A-EZC-TR-ABC vs LAN8740I-EN |
LAN8710AI-EZK | Microchip Technology Inc | $1.8400 | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | LAN8710A-EZC-TR-ABC vs LAN8710AI-EZK |
LAN8710A-EZK-TR | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | LAN8710A-EZC-TR-ABC vs LAN8710A-EZK-TR |
LAN8742AI-CZ | Microchip Technology Inc | $1.3184 | DATACOM, ETHERNET TRANSCEIVER | LAN8710A-EZC-TR-ABC vs LAN8742AI-CZ |