-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1981
|
Newark | Ethernet Controller, 100 Mbps, Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, 3.3 V, 3.6 V, Qfn, 36 Rohs Compliant: Yes |Microchip LAN8700C-AEZG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 486 |
|
$1.5600 / $1.9700 | Buy Now |
DISTI #
69W9452
|
Newark | Ethernet Transceiver, 100Mbps, Qfn-36, Supported Standards:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, Supply Voltage Min:3.3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:36Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Microchip LAN8700C-AEZG Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
638-1046-ND
|
DigiKey | IC TRANSCEIVER FULL 36QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
805 In Stock |
|
$1.2600 / $1.6500 | Buy Now |
DISTI #
LAN8700C-AEZG
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 36-Pin QFN EP - Trays (Alt: LAN8700C-AEZG) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.2600 / $1.6500 | Buy Now |
DISTI #
886-LAN8700C-AEZG
|
Mouser Electronics | Ethernet ICs IC w/HP Auto-MDIX Embedded Ethernet RoHS: Compliant | 3814 |
|
$1.2600 / $1.6500 | Buy Now |
DISTI #
V99:2348_06439513
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin VQFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2244 | Americas - 1790 |
|
$1.4230 | Buy Now |
DISTI #
VBF:5286_06439513
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin VQFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2251 | Americas - 252 |
|
$1.3600 / $1.4130 | Buy Now |
DISTI #
V36:1790_06439513
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin VQFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 | Americas - 140 |
|
$1.2670 / $1.4250 | Buy Now |
DISTI #
LAN8700C-AEZG
|
Microchip Technology Inc | 115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR, Projected EOL: 2014-04-02 RoHS: Compliant pbFree: Yes |
330 Alternates Available |
|
$1.2200 / $1.6500 | Buy Now |
DISTI #
70389317
|
RS | Microchip LAN8700C-AEZG, IEEE 802.3ab Physical Layer Transceiver,3.3V,36-Pin QFN | Microchip Technology Inc. LAN8700C-AEZG RoHS: Not Compliant Min Qty: 980 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6300 / $3.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8700C-AEZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8700C-AEZG
Microchip Technology Inc
4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 41.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN8700C-AEZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8700C-AEZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8700IC-AEZG | 4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | LAN8700C-AEZG vs LAN8700IC-AEZG |