Part Details for LAN8700C-AEZG-TR by Microchip Technology Inc
Overview of LAN8700C-AEZG-TR by Microchip Technology Inc
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN8700C-AEZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2515
|
Newark | Ethernet Transceiver, 100Mbps, Qfn-36, Data Rate:100Mbps, Ethernet Type:Ieee 802.3-2005, Supply Voltage Min:1.6V, Supply Voltage Max:3.6V, Controller Ic Case Style:Qfn, No. Of Pins:36Pins, Ic Interface Type:Mii, Rmii, Operating Rohs Compliant: Yes |Microchip LAN8700C-AEZG-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8866 |
|
$1.7700 / $1.9700 | Buy Now |
DISTI #
23AC6086
|
Newark | Vqfn Mii/Rmii 10/100 Ethernet Transceiver Rohs Compliant: Yes |Microchip LAN8700C-AEZG-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$1.3400 | Buy Now |
DISTI #
69W9453
|
Newark | Mii/Rmii 10/100 Ethernet Transceiver 36 Vqfn 6X6X1.0Mm T/R Rohs Compliant: Yes |Microchip LAN8700C-AEZG-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
LAN8700C-AEZG-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 36QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9685 In Stock |
|
$1.2600 / $1.6500 | Buy Now |
DISTI #
LAN8700C-AEZG-TR
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 36-Pin QFN EP T/R - Tape and Reel (Alt: LAN8700C-AEZG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 3000 |
|
$1.2600 / $1.6500 | Buy Now |
DISTI #
886-LAN8700C-AEZG-TR
|
Mouser Electronics | Ethernet ICs Hi Perform Ethernet PHY RoHS: Compliant | 4073 |
|
$1.2600 / $1.6500 | Buy Now |
DISTI #
V72:2272_06439514
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2311 Container: Cut Strips | Americas - 6000 |
|
$1.4230 / $1.6160 | Buy Now |
DISTI #
LAN8700C-AEZG-TR
|
Microchip Technology Inc | 115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR, Projected EOL: 2014-04-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2200 / $1.6500 | Buy Now |
|
Future Electronics | LAN8700 Series 1.8 V ±15 kV ESD Protected MII/RMII 10/100 Ethernet Transceiver RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 36-Pin VQFN EP T/R RoHS: Compliant |
1500 In Stock |
|
$1.1800 / $1.2400 | Buy Now |
Part Details for LAN8700C-AEZG-TR
LAN8700C-AEZG-TR CAD Models
LAN8700C-AEZG-TR Part Data Attributes:
|
LAN8700C-AEZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8700C-AEZG-TR
Microchip Technology Inc
4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 41.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN8700C-AEZG-TR
This table gives cross-reference parts and alternative options found for LAN8700C-AEZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8700C-AEZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8700C-AEZG | 4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | LAN8700C-AEZG-TR vs LAN8700C-AEZG |
LAN8700IC-AEZG | 4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | LAN8700C-AEZG-TR vs LAN8700IC-AEZG |