-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9449
|
Newark | Mii/Rmii 10/100 Ethernet Transceiver 64 Lqfp 10X10X1.4Mm Tray Rohs Compliant: Yes |Microchip LAN8187-JT Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
LAN8187-JT-ND
|
DigiKey | IC TRANSCEIVER FULL 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1602 In Stock |
|
$1.8100 / $2.3900 | Buy Now |
DISTI #
LAN8187-JT
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 64-Pin TQFP - Trays (Alt: LAN8187-JT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.8100 / $2.3900 | Buy Now |
DISTI #
886-LAN8187-JT
|
Mouser Electronics | Ethernet ICs HiPerfrm Ethrnt PHY RoHS: Compliant | 817 |
|
$1.8100 / $2.3900 | Buy Now |
DISTI #
LAN8187-JT
|
Microchip Technology Inc | 115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR, Projected EOL: 2034-12-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7300 / $2.3900 | Buy Now |
|
Future Electronics | MII/RMII 10/100 Ethernet Transceiver RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin TQFP Tray RoHS: Compliant |
480 In Stock 12320 Factory Stock |
|
$1.6600 / $2.1100 | Buy Now |
DISTI #
67374734
|
Verical | PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2313 | Americas - 480 |
|
$2.3627 / $2.7947 | Buy Now |
DISTI #
LAN8187-JT
|
TME | IC: transceiver, 10/100Base-T, full duplex,MDI-X,MII,RMII, 3.3V Min Qty: 1 | 0 |
|
$2.0200 / $2.3900 | RFQ |
|
NAC | MII/RMII 10/100 Ethernet Transceiver - Package: 64 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 9920 |
|
$1.9100 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8187-JT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8187-JT
Microchip Technology Inc
4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 81.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN8187-JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8187-JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8187I-JT | 4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64 | Microchip Technology Inc | LAN8187-JT vs LAN8187I-JT |