Part Details for LAN7500I-ABZJ-TR by Microchip Technology Inc
Overview of LAN7500I-ABZJ-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for LAN7500I-ABZJ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6322
|
Newark | Hi-Speed Usb 2.0 To 10/100/1000 Ethernet 56 Vqfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN7500I-ABZJ-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7400 | Buy Now |
DISTI #
LAN7500I-ABZJ-TR-ND
|
DigiKey | IC USB-10/100/1K ETH CTRL 56QFN Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7401 | Buy Now |
DISTI #
LAN7500I-ABZJ-TR
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 2.5V/3.3V 56-Pin VQFN T/R - Tape and Reel (Alt: LAN7500I-ABZJ-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.7400 / $8.9000 | Buy Now |
DISTI #
LAN7500I-ABZJ-TR
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 2.5V/3.3V 56-Pin VQFN T/R - Tape and Reel (Alt: LAN7500I-ABZJ-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.7400 / $8.9000 | Buy Now |
DISTI #
886-LAN7500I-ABZJ-TR
|
Mouser Electronics | USB Interface IC HI-SPEED USB 2.0 TO 10/100/1000 RoHS: Compliant | 822 |
|
$6.7400 / $8.9000 | Buy Now |
DISTI #
LAN7500I-ABZJ-TR
|
Microchip Technology Inc | Hi-Speed USB 2.0 to 10/100/1000 Ethernet Controller, Projected EOL: 2039-06-19 RoHS: Compliant pbFree: Yes | 27000 |
|
$6.4500 / $8.9000 | Buy Now |
|
Future Electronics | IC USB-10/100/1K ETH CTRL 56QFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Container: Reel | 0Reel |
|
$8.0400 | Buy Now |
|
Onlinecomponents.com | Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 2.5V/3.3V 56-Pin VQFN T/R - Tape and Reel RoHS: Compliant | 27000 Factory Stock |
|
$6.1500 / $18.0400 | Buy Now |
|
Ameya Holding Limited | IC USB-10/100/1K ETH CTRL 56QFN | 27000 |
|
RFQ | |
|
NAC | Hi-Speed USB 2.0 to 10/100/1000 Ethernet - Package: 56 VQFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$7.0000 / $8.4400 | Buy Now |
Part Details for LAN7500I-ABZJ-TR
LAN7500I-ABZJ-TR CAD Models
LAN7500I-ABZJ-TR Part Data Attributes
|
LAN7500I-ABZJ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7500I-ABZJ-TR
Microchip Technology Inc
LAN7500I-ABZJ-TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 25MHZ NOMINAL FREQUENCY AVAILABLE; IEEE802.3AB NETWORK PROTOCOL | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 453 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for LAN7500I-ABZJ-TR
This table gives cross-reference parts and alternative options found for LAN7500I-ABZJ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7500I-ABZJ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7500-ABZJ | 0 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56 | Microchip Technology Inc | LAN7500I-ABZJ-TR vs LAN7500-ABZJ |