Part Details for LAN02TA1R5J by TAIYO YUDEN
Overview of LAN02TA1R5J by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAN02TA1R5J
LAN02TA1R5J CAD Models
LAN02TA1R5J Part Data Attributes
|
LAN02TA1R5J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAN02TA1R5J
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.45 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.4 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for LAN02TA1R5J
This table gives cross-reference parts and alternative options found for LAN02TA1R5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN02TA1R5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN02KR1R5J | General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAN02TA1R5J vs LAN02KR1R5J |