Part Details for LAM67F-V1AB-24 by OSRAM GmbH
Overview of LAM67F-V1AB-24 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAM67F-V1AB-24
LAM67F-V1AB-24 CAD Models
LAM67F-V1AB-24 Part Data Attributes
|
LAM67F-V1AB-24
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LAM67F-V1AB-24
OSRAM GmbH
SINGLE COLOR LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Min | 0.71 cd | |
Luminous Intensity-Nom | 1255.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 624 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LAM67F-V1AB-24
This table gives cross-reference parts and alternative options found for LAM67F-V1AB-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAM67F-V1AB-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65111A1848 | Visible LED, SINGLE COLOR LED | OSRAM GmbH | LAM67F-V1AB-24 vs Q65111A1848 |
Q65111A1848 | Single Color LED | OSRAM Opto Semiconductors | LAM67F-V1AB-24 vs Q65111A1848 |