Part Details for LALAL02VD180K by TAIYO YUDEN
Overview of LALAL02VD180K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LALAL02VD180K
LALAL02VD180K CAD Models
LALAL02VD180K Part Data Attributes
|
LALAL02VD180K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LALAL02VD180K
TAIYO YUDEN
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 3.1 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.3 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LALAL02VD180K
This table gives cross-reference parts and alternative options found for LALAL02VD180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LALAL02VD180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAL03TA,TB,NA,KH180K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LALAL02VD180K vs LAL03TA,TB,NA,KH180K |
LALAP02KR180K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LALAL02VD180K vs LALAP02KR180K |
AL0255-180-KTQ | General Purpose Inductor, 18uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LALAL02VD180K vs AL0255-180-KTQ |
LALAL03KH180K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LALAL02VD180K vs LALAL03KH180K |
AL03Y-180-KTQ | General Purpose Inductor, 18uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LALAL02VD180K vs AL03Y-180-KTQ |
LAL02VA180K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LALAL02VD180K vs LAL02VA180K |
LAP02NA180K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LALAL02VD180K vs LAP02NA180K |
AL02Y-180-KAW | General Purpose Inductor, 18uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LALAL02VD180K vs AL02Y-180-KAW |
LAL02TA180K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LALAL02VD180K vs LAL02TA180K |
LAL03VB180K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LALAL02VD180K vs LAL03VB180K |