Part Details for LAL04TB,NA,KB391K by TAIYO YUDEN
Overview of LAL04TB,NA,KB391K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAL04TB,NA,KB391K
LAL04TB,NA,KB391K CAD Models
LAL04TB,NA,KB391K Part Data Attributes
|
LAL04TB,NA,KB391K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL04TB,NA,KB391K
TAIYO YUDEN
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 4 mm | |
Package Length | 9.8 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.133 A | |
Self Resonance Frequency | 2.4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for LAL04TB,NA,KB391K
This table gives cross-reference parts and alternative options found for LAL04TB,NA,KB391K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL04TB,NA,KB391K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAP04KB391K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04TB,NA,KB391K vs LAP04KB391K |
LAL04KB391K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB,NA,KB391K vs LAL04KB391K |
LALAL04TB391K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB,NA,KB391K vs LALAL04TB391K |
LAL04TB391K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB,NA,KB391K vs LAL04TB391K |
AICC-03-391K | General Purpose Inductor, 390uH, 10%, 1 Element, | Abracon Corporation | LAL04TB,NA,KB391K vs AICC-03-391K |
LAL04SK391K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04TB,NA,KB391K vs LAL04SK391K |
LAP04NA391K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04TB,NA,KB391K vs LAP04NA391K |
LAL04NA391K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB,NA,KB391K vs LAL04NA391K |