Part Details for LAL04NA101K by TAIYO YUDEN
Overview of LAL04NA101K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LAL04NA101K
LAL04NA101K CAD Models
LAL04NA101K Part Data Attributes
|
LAL04NA101K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL04NA101K
TAIYO YUDEN
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 4 mm | |
Package Length | 9.8 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.275 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for LAL04NA101K
This table gives cross-reference parts and alternative options found for LAL04NA101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL04NA101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAP04NA101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04NA101K vs LAP04NA101K |
AICC-03-101K | General Purpose Inductor, 100uH, 10%, 1 Element, | Abracon Corporation | LAL04NA101K vs AICC-03-101K |
LALAL04TB101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL04NA101K vs LALAL04TB101K |
LAL04KB101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL04NA101K vs LAL04KB101K |
LAP04TB101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04NA101K vs LAP04TB101K |
LAL04TB101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL04NA101K vs LAL04TB101K |
LAP04KB101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04NA101K vs LAP04KB101K |