There are no models available for this part yet.
Overview of LAL04KBR22M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LAL04KBR22M by TAIYO YUDEN
Part Data Attributes for LAL04KBR22M by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
0.22 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Diameter
|
4 mm
|
Package Length
|
9.8 mm
|
Package Style
|
Axial
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
1.4 A
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|
Alternate Parts for LAL04KBR22M
This table gives cross-reference parts and alternative options found for LAL04KBR22M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL04KBR22M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LALAL04TBR22M | General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL04KBR22M vs LALAL04TBR22M |
AL0555-R22-MAW | General Purpose Inductor, 0.22uH, 20%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAL04KBR22M vs AL0555-R22-MAW |
LAP04KBR22M | General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04KBR22M vs LAP04KBR22M |
LAL04NAR22M | General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL04KBR22M vs LAL04NAR22M |
LAP04NAR22M | General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04KBR22M vs LAP04NAR22M |
AL05-R22-MTW | General Purpose Inductor, 0.22uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAL04KBR22M vs AL05-R22-MTW |
AL0555-R22-MBQ | General Purpose Inductor, 0.22uH, 20%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL04KBR22M vs AL0555-R22-MBQ |
LALAL04KBR22M | General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL04KBR22M vs LALAL04KBR22M |
AL05-R22-MT | General Purpose Inductor, 0.22uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL04KBR22M vs AL05-R22-MT |
LAL04TBR22M | General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL04KBR22M vs LAL04TBR22M |