Part Details for LAL04KB270K by TAIYO YUDEN
Overview of LAL04KB270K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAL04KB270K
LAL04KB270K CAD Models
LAL04KB270K Part Data Attributes
|
LAL04KB270K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL04KB270K
TAIYO YUDEN
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.94 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 4 mm | |
Package Length | 9.8 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 7.2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LAL04KB270K
This table gives cross-reference parts and alternative options found for LAL04KB270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL04KB270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AICC-03-270K | General Purpose Inductor, 27uH, 10%, 1 Element, | Abracon Corporation | LAL04KB270K vs AICC-03-270K |
LAL04SK270K | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04KB270K vs LAL04SK270K |
LAL04TB,NA,KB270K | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LAL04KB270K vs LAL04TB,NA,KB270K |
LALAL04TB270K | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04KB270K vs LALAL04TB270K |
LALAL04KB270K | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04KB270K vs LALAL04KB270K |
LAP04TB270K | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04KB270K vs LAP04TB270K |
LAP04KB270K | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04KB270K vs LAP04KB270K |
LALAL04NA270K | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04KB270K vs LALAL04NA270K |
LAL04TB270K | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04KB270K vs LAL04TB270K |