Part Details for LAL03TB102K by TAIYO YUDEN
Overview of LAL03TB102K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAL03TB102K
LAL03TB102K CAD Models
LAL03TB102K Part Data Attributes
|
LAL03TB102K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL03TB102K
TAIYO YUDEN
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 33 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.6 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.04 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for LAL03TB102K
This table gives cross-reference parts and alternative options found for LAL03TB102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL03TB102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAP03TA102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TB102K vs LAP03TA102K |
LAP03NA102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TB102K vs LAP03NA102K |
LALAL03TB102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03TB102K vs LALAL03TB102K |
LALAL03TA102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03TB102K vs LALAL03TA102K |
LAP03KH102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TB102K vs LAP03KH102K |
LALAL03NA102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03TB102K vs LALAL03NA102K |
LAL03NA102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03TB102K vs LAL03NA102K |
LAL03KH102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03TB102K vs LAL03KH102K |