Part Details for LAL03TA100M by TAIYO YUDEN
Overview of LAL03TA100M by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAL03TA100M
LAL03TA100M CAD Models
LAL03TA100M Part Data Attributes
|
LAL03TA100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL03TA100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.16 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for LAL03TA100M
This table gives cross-reference parts and alternative options found for LAL03TA100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL03TA100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL0255-100-MAQ | General Purpose Inductor, 10uH, 20%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL03TA100M vs AL0255-100-MAQ |
LAP02KR100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03TA100M vs LAP02KR100M |
AL02-100-MBW | General Purpose Inductor, 10uH, 20%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAL03TA100M vs AL02-100-MBW |
LAL02VD100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03TA100M vs LAL02VD100M |
LAL03KH100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03TA100M vs LAL03KH100M |
LAP02TA100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03TA100M vs LAP02TA100M |
AL0255-100-MT | General Purpose Inductor, 10uH, 20%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL03TA100M vs AL0255-100-MT |
LAL03TB100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03TA100M vs LAL03TB100M |