Part Details for LAL03KH100J by TAIYO YUDEN
Overview of LAL03KH100J by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAL03KH100J
LAL03KH100J CAD Models
LAL03KH100J Part Data Attributes
|
LAL03KH100J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL03KH100J
TAIYO YUDEN
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.16 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for LAL03KH100J
This table gives cross-reference parts and alternative options found for LAL03KH100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL03KH100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL02-100-JAW | General Purpose Inductor, 10uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAL03KH100J vs AL02-100-JAW |
LAL02NA100J | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03KH100J vs LAL02NA100J |
AL0255-100-JAQ | General Purpose Inductor, 10uH, 5%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL03KH100J vs AL0255-100-JAQ |
AL02-100-JBQ | General Purpose Inductor, 10uH, 5%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL03KH100J vs AL02-100-JBQ |
LAL03TB100J | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03KH100J vs LAL03TB100J |
LAL03VB100J | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03KH100J vs LAL03VB100J |
LAL03NA100J | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03KH100J vs LAL03NA100J |
AL0255-100-JT | General Purpose Inductor, 10uH, 5%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL03KH100J vs AL0255-100-JT |
LAP02KR100J | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03KH100J vs LAP02KR100J |
LAL03TA100J | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03KH100J vs LAL03TA100J |